23872 | Proxxon
Double ring wrench, 8/9 mm, 182 mm, chromium-vanadium steel, 23872
Order No.: 04L0154
EAN: 4006274238725
MPN:
23872
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Standard delivery time from the manufacturer is: On Request
Ring spanner, 23872, Proxxon
SlimLine double ring spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double ring wrench | |
| spanner size | 8/9 mm | |
| Length | 182 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |