23856 | Proxxon
Double open-end wrench, 24/27 mm, 268 mm, chromium-vanadium steel, 23856
Order No.: 04L0151
EAN: 4006274238565
MPN:
23856
Unit Price (€ / pc.)
9.2939 € *
Available: 1 pcs.
Flat spanner, 23856, Proxxon
SlimLine-open-end spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| spanner size | 24/27 mm | |
| Length | 268 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |