23846 | Proxxon
Double open-end wrench, 18/19 mm, 220 mm, chromium-vanadium steel, 23846
Order No.: 04L0147
EAN: 4006274238466
MPN:
23846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7596 € *
Standard delivery time from the manufacturer is: On Request
Flat spanner, 23846, Proxxon
SlimLine-open-end spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| spanner size | 18/19 mm | |
| Length | 220 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |