23842 | Proxxon
Double open-end wrench, 16/17 mm, 205 mm, chromium-vanadium steel, 23842
Order No.: 04L0146
EAN: 4006274238428
MPN:
23842
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Available: 1 pcs.
Flat spanner, 23842, Proxxon
SlimLine-open-end spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| spanner size | 16/17 mm | |
| Length | 205 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |