23838 | Proxxon
Double open-end wrench, 10/13 mm, 174 mm, chromium-vanadium steel, 23838
Order No.: 04L0144
EAN: 4006274238381
MPN:
23838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Available: 2 pcs.
Flat spanner, 23838, Proxxon
SlimLine-open-end spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| spanner size | 10/13 mm | |
| Length | 174 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |