23832 | Proxxon
Double open-end wrench, 8/9 mm, 140 mm, chromium-vanadium steel, 23832
Order No.: 04L0141
EAN: 4006274238329
MPN:
23832
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available: 6 pcs.
Flat spanner, 23832, Proxxon
SlimLine-open-end spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| spanner size | 8/9 mm | |
| Length | 140 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |