23830 | Proxxon
Double open-end wrench, 6/7 mm, 123 mm, chromium-vanadium steel, 23830
Order No.: 04L0140
EAN: 4006274238305
MPN:
23830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Available: 1 pcs.
Flat spanner, 23830, Proxxon
SlimLine-open-end spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| spanner size | 6/7 mm | |
| Length | 123 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |