23825 | Proxxon
Ring spanner set, 12 pieces with bag, 6-19 mm, 15°, chromium-vanadium steel, 23825
Unit Price (€ / pc.)
54.0022 € *
Available: 7 pcs.
Combination spanner set, 23825, Proxxon
12-piece SlimLine combination spanner set for metric screw sizes. With 15° offset ring head. In practical canvas roll bag with holes for hanging up. Spanner sizes: 6-7-8-9-10-11-12-13-14-15-17 and 19 mm. With durable laser marking and large, clearly readable metric sizes. Polished heads, slim and thin-walled. Optimal surface protection (double nickel-plating and single matt chrome plating) with comfortable, smooth finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ring spanner set | |
| spanner size | 6-19 mm | |
| Mouth position | 15° | |
| Material | chromium-vanadium steel | |
| Contents | 12 pieces with bag |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |