23820 | Proxxon
Ring spanner set, 12 pieces with holder, 6-19 mm, 15°, chromium-vanadium steel, 23820
Unit Price (€ / pc.)
38.4489 € *
Available: 2 pcs.
Combination spanner set, 23820, Proxxon
12-piece SlimLine ring-combination spanner set. Including holder. To DIN 3113 and ISO 3318. Sizes 6-7-8-9-10-11-12-13-14-15-17 and 19 mm. Each spanner has a clearly marked place for storage. The plastic holder also offers fixing holes.
Features
- Optimal surface protection by means of double nickel-plating and single chrome-plating
- With durable laser inscribed and clearly readable sizes in mm
- Polished heads: slim and thin walled. Torque characteristics still exceed DIN/ISO requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ring spanner set | |
| spanner size | 6-19 mm | |
| Mouth position | 15° | |
| Material | chromium-vanadium steel | |
| Contents | 12 pieces with holder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |