23816 | Proxxon
Ring spanner set, 12 pieces with bag, 1/4"-13/16", 15°, chromium-vanadium steel, 23816
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.646 € *
Available: 2 pcs.
Combination spanner set, 23816, Proxxon
12-piece SlimLine combination spanner set for imperial screw sizes. Spanner sizes: 1/4''-9/32''-5/16''-11/32''-3/8''-7/16''-1/2''-9/16''-5/8''-11/16''-3/4'' and 13/16''. With durable laser marking and large, clearly readable imperial sizes. Polished heads, slim and thin-walled. Optimal surface protection (double nickel-plating and single matt chrome plating) with comfortable, smooth finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ring spanner set | |
| spanner size | 1/4"-13/16" | |
| Mouth position | 15° | |
| Material | chromium-vanadium steel | |
| Contents | 12 pieces with bag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |