23800 | Proxxon
Double open-end wrench kit, 8 pieces with holder, 6-22 mm, chromium-vanadium steel, 23800
Unit Price (€ / pc.)
30.7496 € *
Available: 4 pcs.
Flat spanner set, 23800, Proxxon
8-piece SlimLine-open-end spanner set, including holder. To DIN 3110 and ISO 3318. Includes 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19 and 20 x 22 mm. Supplied with a plastic holder with slot for each spanner and holes for attaching to a wall. All spanners clearly labelled to make them easy to find.
Features
- Optimal surface protection by means of double nickel-plating and single chrome-plating
- With durable laser inscribed and clearly readable sizes in mm
- Polished heads: slim and thin walled. Torque characteristics still exceed DIN/ISO requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench kit | |
| spanner size | 6-22 mm | |
| Material | chromium-vanadium steel | |
| Contents | 8 pieces with holder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |