23275 | Proxxon
Double ring ratchet wrench kit, 7 pieces, 8-19 mm, chromium-vanadium steel, 23275
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.3258 € *
Standard delivery time from the manufacturer is: On Request
MicroSpeeder set, 23275, Proxxon
7-piece MicroSpeeder set in straight, slim design. The 72-teeth inner ring gear made of special high alloy steel allows ratcheting even when the spanner can only be moved through 5°. Nevertheless, the torque transmission capacity far exceeds the DIN/ISO standards. CrV steel shaft with optimum surface protection: double nickel-plating and single matt-finished chrome-plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double ring ratchet wrench | |
| spanner size | 8-19 mm | |
| Material | chromium-vanadium steel | |
| Contents | 7 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |