23247 | Proxxon
Double ring ratchet wrench, 14/15 mm, chromium-vanadium steel, 23247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5533 € *
Standard delivery time from the manufacturer is: On Request
MicroSpeeder-ratchet spanner, 23247, Proxxon
Double ring MicroSpeeder in straight, slender design. Ideal for inserting into tight spaces. Often used for demounting engines, working on automatic transmissions, rear axles, etc. Ratcheting function with 72-teeth inner gear ring, made of high alloy special steel allowing ratcheting even when the spanner can only be moved through 5°. Shaft of CrV steel with optimum surface protection: double nickel-plating and single matt-finished chrome-plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double ring ratchet wrench | |
| spanner size | 14/15 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |