23236 | Proxxon
Double ring ratchet wrench, 10/13/17/19 mm, 210 mm, chromium-vanadium steel, 23236
Order No.: 04L0075
EAN: 4006274232365
MPN:
23236
Unit Price (€ / pc.)
23.0265 € *
Available: 14 pcs.
Quadruple MicroSpeeder, 23236, Proxxon
Ratcheting function with 72-teeth inner gear ring, made of high alloy special steel allowing ratcheting even when the spanner can only be moved through 5°. With reverse lever for clockwise and anticlockwise rotation. Shaft of CrV steel with optimum surface protection: double nickel-plating and single matt-finished chrome-plating. With durable laser marking and easyto- read sizes. Total length 210 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double ring ratchet wrench | |
| spanner size | 10/13/17/19 mm | |
| Length | 210 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |