23139 | Proxxon
Ratchet wrench, 17 mm, 15°, chromium-vanadium steel, 23139
Unit Price (€ / pc.)
14.9107 € *
Available: 8 pcs.
MicroSpeeder ratchet spanner, 23139, Proxxon
MicroSpeeder with reverse lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet wrench | |
| spanner size | 17 mm | |
| Mouth position | 15° | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |