23134 | Proxxon
Ratchet wrench, 12 mm, 15°, chromium-vanadium steel, 23134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2808 € *
Available: 9 pcs.
MicroSpeeder ratchet spanner, 23134, Proxxon
MicroSpeeder with reverse lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet wrench | |
| spanner size | 12 mm | |
| Mouth position | 15° | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |