23124 | Proxxon
Open-end ratchet wrench kit, 7 pieces, 8-19 mm, 15°, chromium-vanadium steel, 23124
NCNR (non cancelable / non returnable)
MicroSpeeder set, 23124, Proxxon
7-piece MicroSpeeder set with reverse lever. The 72-teeth inner ring gear made of special high alloy steel allows ratcheting even when the spanner can only be moved through 5°. Nevertheless, the torque transmission capacity far exceeds the DIN/ISO standards. CrV steel shaft with optimum surface protection: double nickel-plating and single matt-finished chrome-plating. Socket sizes easy to read due to laser marking.
As the 15º offset ring makes turning over of the spanner impossible, the spanner offers a reverse lever. Its design makes it ideally suited for working on flat surfaces.
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrench kit | |
| spanner size | 8-19 mm | |
| Mouth position | 15° | |
| Material | chromium-vanadium steel | |
| Contents | 7 pieces |
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |