28142 | Proxxon
Battery soldering iron, Proxxon 28142, 3.6 V
Order No.: 04L0289
EAN: 4006274281424
MPN:
28142
EL/A (3,6V)
Unit Price (€ / pc.)
35.2835 € *
Available: 1 pcs.
Cordless soldering iron, 28142, Proxxon
Cordless soldering iron for comfortable, mains-independent soldering. Electronically controlled temperature (470°C) and short heat-up time. Extra-large battery capacity (2.0Ah) for long operation time. Light for illuminating working area. Complete with protective cover, solder and rapid charger with (2.1A) for short charging time of approx. one hour.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 3.6 V | |
| max. operating temperature | 470 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |