23938 | Proxxon
Socket wrench kit, 3 pieces, hexagon, 1/2 inch, L 85 mm, 23938
Order No.: 04L0187
EAN: 4006274239388
MPN:
23938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4961 € *
Standard delivery time from the manufacturer is: On Request
Socket set, 23938, Proxxon
Sockets with plastic cover and plastic stop insert. For use with pneumatic screwdrivers 1/2''. Made of high alloy special steel for superior wear resistance and a maximum torque of 500Nm. One piece each 17-19 and 21mm in sturdy steel box (powder coated).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch | |
| Peak type | hexagon | |
| Length | 85 mm | |
| Contents | 3 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |