23782 | Proxxon
Adapter, internal/external square, 1/4 inch, 3/8 inch, 23782
Order No.: 04L0129
EAN: 4006274237827
MPN:
23782
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 1 Week
Adapter, 23782, Proxxon
Adapter, 1/4'' female square to 3/8'' male square.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch, 3/8 inch | |
| Peak type | internal/external square |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |