23457 | Proxxon
Extension, 1/2 inch, 3/8 inch, L 250 mm, 23457
Order No.: 04L0118
EAN: 4006274234574
MPN:
23457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7231 € *
Standard delivery time from the manufacturer is: On Request
Extension , 23457, Proxxon
Extension with slide. With adapter from 1/2'' male to 3/8'' female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch, 3/8 inch | |
| Length | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |