23454 | Proxxon
Extension, 1/2 inch, L 125 mm, 23454
Order No.: 04L0116
EAN: 4006274234543
MPN:
23454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Available: 1 pcs.
1/2'' - Extension, 23454, Proxxon
1/2''-Extension, 125 mm, for maximum power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |