23396 | Proxxon
Spark plug socket wrench insert, 1/2 inch, L 70 mm, 23396
Order No.: 04L0113
EAN: 4006274233966
MPN:
23396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: On Request
Magnetic spark plug socket, 23396, Proxxon
A powerful permanent magnet allows for easy attaching and firm hold of the spark plug. Length 65 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spark plug socket wrench insert | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |