23334 | Proxxon
1/2 inch ratchet, 23334
Order No.: 04L0095
EAN: 4006274233348
MPN:
23334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2752 € *
Available: 4 pcs.
Baton ratchet, 23334, Proxxon
Fine tooth drive: Several of the 72 teeth engage simultaneously for transferring maximum torque. Reverse lever for ratcheting direction. Quick-release button for releasing sockets instantly. Head and shaft forged from one piece of CrV steel. Double nickel-plated with matt chrome-plated finish. Grip of oil and acid-resistant TPR (thermoplastic rubber) with practical hole for hanging up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 1/2 inch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |