23292 | Proxxon
Socket wrench kit, 20 pieces, 1/4 inch, 1/2 inch, 23292
Order No.: 04L0089
EAN: 4006274232921
MPN:
23292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.4635 € *
Standard delivery time from the manufacturer is: On Request
Deep-bed socket wrench kit, 23292, Proxxon
20-piece specialty socket set with deep sockets. With 1/4'' square drive (6.3 mm) for torques under 25 Nm: hexagonal sockets for 4-5-5.5-6-7-8-9-10-11 and 12 mm. With 1/2'' square drive (12.5 mm) for torques over 25 Nm: 13-14-15-16-17-18-19-20-21-22 and 24 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch, 1/2 inch | |
| Contents | 20 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |