23190 | Proxxon
1/2 inch ratchet, 23190
Order No.: 04L0073
EAN: 4006274231900
MPN:
23190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3954 € *
Standard delivery time from the manufacturer is: On Request
Flexible ratchet, 23190, Proxxon
Precision ratchet drive with 44 teeth for long service life and high torque transmission. Reverse lever for ratcheting direction. Quick-release button for releasing sockets instantly. With handy, soft-touch Dupont HYTREL grip and practical hole for hanging up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 44 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 1/2 inch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |