23158 | Proxxon
1/4 inch ratchet, hexagon, L 120 mm, 23158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1241 € *
Available: 1 pcs.
MICRO bit ratchet, 23158, Proxxon
For screwing in the engine compartment, under the dashboard or on the airbag, for working on the air conditioning system, inside the car body, the sun roof etc. Several of the 72 teeth engage simultaneously for transmitting high torque. 1/4" bit holder with magnetic insert. Distance between reverse lever and bit end only 30mm. Made from CrV steel, double nickel plated with matt chrome plated finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | MICRO bit ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | hexagon | |
| Drive | 1/4 inch | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |