23112 | Proxxon
3/8 inch ratchet kit, 65 pieces, Hexagon/Torx/Multiple tooth, 6-24 mm, 23112
NCNR (non cancelable / non returnable)
Socket set, 23112, Proxxon
65-piece super compact socket set with 3/8" ratchet. Sockets from 6-24 mm. Deep sockets for protruding bolts 10-13-15 and 17 mm. Spark plug sockets 14-16-18 and 19 mm. Screwdriver bits with square drive for HX, TX and XZN screws. 8 angled keys: HX 1.25-1.5-2-2.5 and 3 mm as well as TX 6-8 and 10. The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 52 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 52 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6-24 mm | |
| Peak type | Hexagon/Torx/Multiple tooth | |
| Drive | 3/8 inch | |
| Contents | 65 pieces |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |