23103 | Proxxon
Socket wrench kit, 29 pieces, TORX, 1/4 inch, 1/2 inch, 23103
Order No.: 04L0043
EAN: 4006274231030
MPN:
23103
Unit Price (€ / pc.)
77.1477 € *
Available: 2 pcs.
Socket set, 23103, Proxxon
29-piece Specialty TX socket and TX socket bit set. In sturdy, powder coated steel case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch, 1/2 inch | |
| Peak type | TORX | |
| Contents | 29 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |