23102 | Proxxon
Socket wrench kit, 24 pieces, TORX, 1/2 inch, 1/4 inch, 23102
Order No.: 04L0042
EAN: 4006274231023
MPN:
23102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.2866 € *
Standard delivery time from the manufacturer is: On Request
Socket set, 23102, Proxxon
24-piece TX socket set. Sturdy, welded steel box, powder coated for durability. With distortion-free, indestructible trays of injected POLYPROPYLENE. Oil and acid resistant and easy to clean. With easy-to-read and durable marking of all socket sizes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch, 1/4 inch | |
| Peak type | TORX | |
| Contents | 24 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |