23094 | Proxxon
3/8 inch ratchet, 23094
Order No.: 04L0039
EAN: 4006274230941
MPN:
23094
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0769 € *
Standard delivery time from the manufacturer is: 1 Week
Standard ratchet, 23094, Proxxon
With reverse feature directly on ratchet mechanism. Several of the 52 teeth engage simultaneously for transferring extremely high torque. Quick-release button for releasing sockets instantly. Head and shaft forged from one piece of CrV steel. Double nickel-plated with matt chrome-plated finish. Grip of oil and acid-resistant TPR (thermoplastic rubber) with useful hanging hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 52 | |
| Version | standard ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 3/8 inch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |