23092 | Proxxon

1/4 inch ratchet, 23092

Order No.: 04L0038
EAN: 4006274230927
MPN:
23092
23092 Proxxon Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.2562 €

Standard ratchet, 23092, Proxxon

With reverse feature directly on ratchet mechanism. Several of the 52 teeth engage simultaneously for transferring extremely high torques. Quick-release button for ejecting sockets instantly. Head and shaft forged from one piece of CrV steel. Double nickel plated with matt chrome plated finish. Grip of oil and acid-resistant TPR (thermoplastic rubber) with useful hanging hole.

Technical specifications
Filter Property Value
Number of teeth 52
Version standard ratchet
ESD protection No
1000V Insulated No
Drive 1/4 inch
Logistics
Property Value
Country of origin TW
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes