23090 | Proxxon
1/2 inch ratchet, L 430 mm, 23090
Order No.: 04L0037
EAN: 4006274230903
MPN:
23090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5195 € *
Available: 1 pcs.
Joint ratchet, 23090, Proxxon
Extra long bar with universal joint and ratchet mechanism. For effortless loosening of tightly locked screws. Robust ratchet mechanism (60 teeth) with knurled ring offering reverse operation. Grip made of oil and acid resistant TPR (Thermoplastic Rubber).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 60 | |
| Version | joint ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 1/2 inch | |
| Length | 430 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |