23084 | Proxxon

1/2 inch ratchet, 23084

Order No.: 04L0036
EAN: 4006274230842
MPN:
23084
23084 Proxxon Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.2426 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.2426 €

Rotary ratchet, 23084, Proxxon

The rotating grip design allows for pre-tensioning in abutment to one side. Then a few millimetres of standard ratcheting action is sufficient for loosening or tightening. Fine tooth drive (52 teeth) with convenient drive direction switch. Sockets are held firmly in place until the quick release button is activated.

Technical specifications
Filter Property Value
Number of teeth 52
Version rotary ratchet
ESD protection No
1000V Insulated No
Drive 1/2 inch
Logistics
Property Value
Country of origin TW
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes