23083 | Proxxon
3/8 inch ratchet, 23083
Order No.: 04L0035
EAN: 4006274230835
MPN:
23083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7567 € *
Standard delivery time from the manufacturer is: 1 Week
Rotary ratchet, 23083, Proxxon
The rotating grip design allows for pre-tensioning in abutment to one side. Then a few millimetres of standard ratcheting action is sufficient for loosening or tightening. Fine tooth drive (52 teeth) with convenient drive direction switch. Sockets are held firmly in place until the quick release button is activated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 52 | |
| Version | rotary ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 3/8 inch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |