23074 | Proxxon
Ratchet, 1/4 inch, 23074
Order No.: 04L0031
EAN: 4006274230743
MPN:
23074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7905 € *
Available: 2 pcs.
Standard ratchet, 23074, Proxxon
Ideal where space is at premium. With reversing mechanism for clockwise and anticlockwise rotation: Many of the 52 teeth engage at the same time for transferring maximum torque. Quick-release button for releasing sockets instantly. Grip of oil- and acid-resistant TPR (Thermoplastic Rubber) with practical hole for hanging. Optimum surface protection: Double nickel-plating and single matt-finished chrome-plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 52 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |