23070 | Proxxon
1/4 inch ratchet kit, 39 pieces, 23070
Order No.: 04L0030
EAN: 4006274230705
MPN:
23070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: On Request
Ratchet kit, 23070, Proxxon
39-piece ratchet kit: 4-14 mm sockets 1/4" drive (6.3 mm). Includes 16 high quality alloy Allen key bits and adapters for male hex and square bits (magnet to socket adapter) and female hex and square bits (ratchet to screwdriver bit adapter) and 1.25-1.5-2.0-2.5 and 3 mm angled Allen keys.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 52 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/4 inch | |
| Contents | 39 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |