23000 | Proxxon
1/2 inch socket wrench kit, 29 pieces, 23000
Order No.: 04L0026
EAN: 4006274230002
MPN:
23000
Unit Price (€ / pc.)
92.2964 € *
Available: 1 pcs.
Socket set, 23000, Proxxon
Sockets from 8-34mm (the latter for M 22 according to the new ISO standard). Deep sockets in sizes 13-17 and 19 mm for protruding bolts. Spark plug sockets 16 and 21 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 52 | |
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Drive | 1/2 inch | |
| Contents | 29 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |