23104 | Proxxon
Ratchet screwdriver kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, T8, T9, T10, T15, T20, T25, T27, T30, T40, HX2.5, HX3, HX4, HX5, HX6, 3 mm, 5.5 mm, 10 mm, Phillips/slotted/hexagonal/TORX/Pozidriv, 23104
Order No.: 04L0044
EAN: 4006274231047
MPN:
23104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.331 € *
Standard delivery time from the manufacturer is: On Request
Screwdriver set, 23104, Proxxon
Screwdriver set with foldable ratchet-screwdriver and magnetic holder, 54-piece. With 35 bits 1/4'' (6.3 mm) in standard length (25 mm) and 16 bits extra long (80 mm) for tapped blind holes. Including adapter with male square and male hex drive as well as matching attachment with female square and female hex drive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, T8, T9, T10, T15, T20, T25, T27, T30, T40, HX2.5, HX3, HX4, HX5, HX6, 3 mm, 5.5 mm, 10 mm | |
| Peak type | Phillips/slotted/hexagonal/TORX/Pozidriv |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |