22652 | Proxxon
L-handle screwdriver kit, T8, T10, T15, T20, T25, T27, T30, T40, T45, T50, TORX, 22652
Order No.: 04L0023
EAN: 4006274226524
MPN:
22652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.0482 € *
Standard delivery time from the manufacturer is: On Request
Screwdriver sets, 22652, Proxxon
With versatile holder for the workshop. Clear specified sizes on the holder for neat storage of L-handle screwdrivers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L-handle screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8, T10, T15, T20, T25, T27, T30, T40, T45, T50 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |