22630 | Proxxon
VDE screwdriver kit, PH1, PH2, 2.5 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 22630
Order No.: 04L0021
EAN: 4006274226302
MPN:
22630
Unit Price (€ / pc.)
32.9511 € *
Available: 2 pcs.
Screwdriver set, 22630, Proxxon
6-piece insulated VDE screwdriver set.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, 2.5 mm, 4 mm, 5.5 mm, 6.5 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |