22606 | Proxxon
Screwdriver kit, PZ1, PZ2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Pozidriv/slotted, 22606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.372 € *
Standard delivery time from the manufacturer is: On Request
Screwdriver set, 22606, Proxxon
Complete initial equipment for mechanics and service technicians. Rounded two-component handle with flexible nubs for fatigue-proof and comfortable continuous use. Excellent grip attitude also with quick regripping. Combines high torques and pressure forces with balanced design for horizontal and vertical approach.
Features
- Oil- and acid resistant non-stick special rubber handle
- Finger recesses for more grip during fast turning
- Easy-to-read sizes through laser marking process on matte-chrome plated shafts of chrome-silicon-manganesemolybdenum special alloy steel
- Processed black tip for greatest precision for accepting screws. Also prevents tool from slipping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2, 3 mm, 4 mm, 5.5 mm, 6.5 mm | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |