22390 | Proxxon
VDE voltage tester, 3 mm, slotted, BL 60 mm, L 135 mm, 22390
Order No.: 04L0017
EAN: 4006274223905
MPN:
22390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage tester, 22390, Proxxon
Indication of voltage between phases 220 to 250V, 50/60 Hz (up to 500 Hz). Of high-strength ABS, with roughened, non-slip surface. Tested piece by piece at 2,000 V. Blade length 60 mm. Total length 140 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3 mm | |
| Blade length | 60 mm | |
| Peak type | slotted | |
| Length | 135 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |