22282 | Proxxon
Bitholder, 1/4 inch, BL 110 mm, L 220 mm, 22282
Order No.: 04L0011
EAN: 4006274222823
MPN:
22282
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Available: 2 pcs.
Bitholder, 22282, Proxxon
1/4" quick-change bit screwdriver with spring sleeve, for standard 1/4'' hex bits (6.35 mm). The auto-lock-system positively holds the bit. To release, push the sleeve backwards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Blade length | 110 mm | |
| Length | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |