28114 | Proxxon
Fretwork saw blades, very fine, 48 teeth/25 mm, 12 pieces, BW 0.6 mm, L 130 mm, hard materials, 28114, package with 12 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.8433 € *
Available: 12 pck.
Saw blades, 28114, Proxxon
Very fine-toothed blades, 50 teeth per 25 mm, 130 x 0.6 x 0.3 mm. For cutting hard and soft woods, plastic, Perspex and soft non-ferrous metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fretwork saw blades | |
| Version | very fine, 48 teeth/25 mm, 12 pieces | |
| Blade width | 0.6 mm | |
| Length | 130 mm | |
| Suitable for | hard materials |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82029920 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |