28113 | Proxxon
Fretwork saw blades, fine, 40 teeth/25 mm, 12 pieces, BW 0.75 mm, L 130 mm, hard materials, 28113, package with 12 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.8433 € *
Available: 20 pck.
Saw blades, 28113, Proxxon
Fine-toothed blades, 41 teeth per 25mm, 130 x 0.75 x 0.36 mm. For cutting hard and soft woods, plastic, Perspex and soft non-ferrous metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fretwork saw blades | |
| Version | fine, 40 teeth/25 mm, 12 pieces | |
| Blade width | 0.75 mm | |
| Length | 130 mm | |
| Suitable for | hard materials |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82029920 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |