29860 | Proxxon
Long neck grinder LGS/A UN 3481
Order No.: 04L0507
EAN: 4006274298606
MPN:
29860
LGS/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.0730 € *
Standard delivery time from the manufacturer is: On Request
Cordless precision grinder, 29860, Proxxon
Cordless precision grinder for use of tool with 6 mm of shaft diameter. Head of die-cast aluminium with 75 mm long spindle neck, thus ideal for internal grinding and the use in slots and channels. Performance in a compact design: with only 800 g significantly lighter than standard-sized die grinders. Tool holder multiple range collets type ER 11 (6mm collet included). Complete with corundum grinding bit (36 grit), lithium-ion battery Li/A2 and rapid battery charger LG/A2.
Features
- High quality 10.8 V lithium-ion battery with 2.6 Ah for a performance comparable to the mains-powered counterpart
- One battery charge allows for at least 30 minutes of use even at maximum power
- Gear head of die-cast aluminium
- Main housing of glass-fibre reinforced polyamide with soft component in grip area
- With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery long neck straight grinder | |
| Rated voltage | 10.8 V | |
| speed | 23000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | LU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |