29857 | Proxxon
Jig saw STS/A - in cardboard box
Order No.: 04L0506
EAN: 4006274298576
MPN:
29857
STS/A im Karton
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.4601 € *
Standard delivery time from the manufacturer is: On Request
Cordless jig saw, 29857, Proxxon
Cordless jig saw ideal for fine curve cuts in wood up to 12 mm, composites up to 5 mm, and non-ferrous metal up to 3mm. Variable stroke rate control from 2,000-4,500/min. Packed in a cardboard box.
Features
- Gear head of die-cast aluminium
- Main housing of glass-fibre reinforced polyamide with soft component in grip area
- With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery jigsaw | |
| Rated voltage | 10.8 V | |
| speed | 4500 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |