29850 | Proxxon
Cordless straight grinder IGS/A UN3481
Order No.: 04L0503
EAN: 4006274298507
MPN:
29850
IGS/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.9949 € *
Standard delivery time from the manufacturer is: On Request
Cordless straight grinder, 29850, Proxxon
Cordless industrial straight grinder for brushing, grinding, frosting, deburring and paint stripping with 6mm shaft tools. Smoothrunning planetary gear in die-cast aluminium housing. Key type drill chuck in industrial design for shafts from 0.5 to 6.5 mm. Includes a steel brush (50 mm), an additional handle for stable guidance of tool, lithium-ion battery Li/A2 and rapid battery charger LG/A2.
Features
- High quality 10.8 V lithium-ion battery with 2.6 Ah for a performance comparable to the mains-powered counterpart
- One battery charge allows for at least 30 minutes of use even at maximum power
- Gear head of die-cast aluminium
- Main housing of glass-fibre reinforced polyamide with soft component in grip area
- With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery industrial straight grinder | |
| Rated voltage | 10.8 V | |
| speed | 4200 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |