29830 | Proxxon
Battery-tube belt sander RBS/A UN3481
NCNR (non cancelable / non returnable)
Cordless tube belt sander, 29830, Proxxon
Cordless tube belt sander for grinding and satin-finishing in places difficult to reach using "regular" power tools. For perfect surfaces without time-consuming refinishing by hand. Also ideal for pipe fitting and structural VA-steelwork. With continuously variable electronic speed control for constant speed even under high grinding pressure. The head can be angled by up to 60° at the push of a button. Suction connection with vacuum cleaner adapter permits clean working. Complete with four abrasive belts (2 x grit 80, 2 x grit 180) and two satin-finishing belts. Set includes RBS/A, lithium-ion battery Li/A2 (10.8 V) and rapid battery charger LG/A2.
Features
- High quality 10.8 V lithium-ion battery with 2.6 Ah for a performance comparable to the mains-powered counterpart
- One battery charge allows for at least 30 minutes of use even at maximum power
- Gear head of die-cast aluminium
- Main housing of glass-fibre reinforced polyamide with soft component in grip area
- With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
| Filter | Property | Value |
|---|---|---|
| Version | battery pipe belt grinder | |
| Rated voltage | 10.8 V |
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672920 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |